Showing
of 142
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MMT-1xx-01-x-MT
MMT-127-01-S-MT
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
100
In Stock
1 : $16.44000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right Angle; Through HoleSolderPush-Pull0.126" (3.20mm)--0.157" (4.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-01-T-SH
MMT-127-01-T-SH
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
235
Factory
Check Lead Time
1 : $5.23000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-02-T-MT
MMT-127-02-T-MT-K-TR
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
250 : $6.80872
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right Angle; Through HoleSolderPush-Pull0.175" (4.45mm)--0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black3A-
2.00 MM HORIZONTAL SURFACE MOUNT
MMT-127-01-F-SH
2.00 MM HORIZONTAL SURFACE MOUNT
Samtec Inc.
0
In Stock
Check Lead Time
1 : $6.93000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-01-x-SH
MMT-127-01-F-SH-K
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $7.48000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3A-
2.00 MM HORIZONTAL SURFACE MOUNT
MMT-127-01-F-SH-A
2.00 MM HORIZONTAL SURFACE MOUNT
Samtec Inc.
0
In Stock
Check Lead Time
1 : $7.54000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3A-
2.00 MM HORIZONTAL SURFACE MOUNT
MMT-127-01-F-SH-A-K
2.00 MM HORIZONTAL SURFACE MOUNT
Samtec Inc.
0
In Stock
Check Lead Time
1 : $7.83000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-01-T-MT
MMT-127-01-T-MT
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $8.62000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right Angle; Through HoleSolderPush-Pull0.126" (3.20mm)--0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-02-T-MT
MMT-127-02-T-MT
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $9.08000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right Angle; Through HoleSolderPush-Pull0.175" (4.45mm)--0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-01-T-DH
MMT-127-01-T-DH-P
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $9.10000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-02-x-DH
MMT-127-02-F-DH
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $11.99000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.175" (4.45mm)--0.157" (4.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-01-x-DH
MMT-127-01-L-DH-P
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $13.88000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.157" (4.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-02-x-DH
MMT-127-02-S-DH
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $19.68000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.175" (4.45mm)--0.157" (4.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-02-x-MT
MMT-127-02-S-MT
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $19.68000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right Angle; Through HoleSolderPush-Pull0.175" (4.45mm)--0.157" (4.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2.00MM HORIZ SMT TERMINAL STRIP
MMT-127-01-S-MT-K-TR
2.00MM HORIZ SMT TERMINAL STRIP
Samtec Inc.
0
In Stock
Check Lead Time
1 : $20.87000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right Angle; Through HoleSolderPush-Pull0.126" (3.20mm)--0.157" (4.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-01-x-DH
MMT-127-01-S-DH-P
CONN HEADER SMD R/A 54POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $21.76000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.157" (4.00mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER SMD 27POS 2MM
MMT-127-01-T-SV
CONN HEADER SMD 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-02-T-SH
MMT-127-02-T-SH
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.175" (4.45mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-01-T-SH
MMT-127-01-T-SH-TR
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Active
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-01-T-SH
MMT-127-01-T-SH-K
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER SMD 27POS 2MM
MMT-127-01-F-SV
CONN HEADER SMD 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MMT-1xx-02-T-SH
MMT-127-02-T-SH-TR
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Active
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.175" (4.45mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-02-T-SH
MMT-127-02-T-SH-K
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.175" (4.45mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black3A-
MMT-1xx-02-T-SH
MMT-127-02-T-SH-P
CONN HEADER SMD R/A 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.175" (4.45mm)--0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER SMD 27POS 2MM
MMT-127-01-L-SV
CONN HEADER SMD 27POS 2MM
Samtec Inc.
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)271-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
Showing
of 142

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.