Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
8MM-11-0002-02-279191
8MM-11-0002-02-279191
CONN HEADER SMD R/A 2POS 2.54MM
Preci-Dip
17,240
In Stock
1 : $1.43000
Cut Tape (CT)
2,300 : $0.76593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.096" (2.44mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black3A150VDC
8MM-11-0003-02-279191
8MM-11-0003-02-279191
CONN HEADER SMD R/A 3POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
20,700 : $0.83494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.096" (2.44mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black3A150VDC
8MM-11-0004-02-279191
8MM-11-0004-02-279191
CONN HEADER SMD R/A 4POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
20,700 : $0.98711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.096" (2.44mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black3A150VDC
Showing
1 - 3
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.