Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER R/A 2POS 3.81MM
S02B-F32SK-GGXR
CONN HEADER R/A 2POS 3.81MM
JST Sales America Inc.
0
In Stock
Check Lead Time
180 : $1.98806
Bulk
Bulk
Active
Header
Male Pin
0.150" (3.81mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.150" (3.81mm)
-
0.368" (9.35mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
CONN HEADER R/A 3POS 3.81MM
S03B-F31SK-GGXR
CONN HEADER R/A 3POS 3.81MM
JST Sales America Inc.
0
In Stock
Check Lead Time
165 : $2.20776
Bulk
Bulk
Active
Header
Male Pin
0.150" (3.81mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.150" (3.81mm)
-
0.368" (9.35mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.