Headers, Male Pins

Results: 4
Number of Positions
101416
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.118" (3.00mm)0.142" (3.60mm)
Insulation Height
0.352" (8.94mm)0.689" (17.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Tin
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
RA-H101TD-1190(LF)(SN)
RA-H101TD-1190
CONN HEADER VERT 10POS 2.54MM
JST Sales America Inc.
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.118" (3.00mm)
-
0.689" (17.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
300V
CONN HEADER VERT 14POS 2.54MM
RA-H141TD(LF)(SN)
CONN HEADER VERT 14POS 2.54MM
JST Sales America Inc.
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.118" (3.00mm)
-
0.689" (17.50mm)
Square
Gold
Flash
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
1A
300V
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
-
0.142" (3.60mm)
-
0.352" (8.94mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
300V
CONN HEADER VERT 16POS 2.54MM
RA-H161TD(LF)(SN)
CONN HEADER VERT 16POS 2.54MM
JST Sales America Inc.
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.118" (3.00mm)
-
0.689" (17.50mm)
Square
Gold
Flash
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
1A
300V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.