Showing
1 - 25
of 1,204
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
99
In Stock
1 : $4.74000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
852-10-xxx-10-001101
852-10-024-10-001101
CONN HEADER VERT 24POS 1.27MM
Preci-Dip
1,206
In Stock
1 : $4.30000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
125
In Stock
1 : $4.96000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
144
In Stock
1 : $5.97000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
103
In Stock
1 : $6.54000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
852-10-xxx-10-001101
852-10-100-10-001101
CONN HEADER VERT 100POS 1.27MM
Preci-Dip
715
In Stock
1 : $14.21000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
852-80-004-10-001101
852-80-004-10-001101
CONN HEADER VERT 4POS 1.27MM
Preci-Dip
1,150
In Stock
1 : $0.90000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
852-10-xxx-10-002101
852-10-010-10-002101
CONN HEADER VERT 10POS 1.27MM
Preci-Dip
380
In Stock
1 : $2.54000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
90
In Stock
1 : $11.99000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
68
In Stock
1 : $6.14000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
31
In Stock
1 : $15.49000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
354
In Stock
1 : $2.95000
Bulk
Bulk
ActiveHeaderMale Pin-220.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
852-10-008-10-001101
852-10-008-10-001101
CONN HEADER VERT 8POS 1.27MM
Preci-Dip
70
In Stock
1 : $2.02000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
50
In Stock
1 : $20.06000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
8
In Stock
1 : $27.09000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.126" (3.20mm)-0.120" (3.05mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
1
In Stock
1 : $5.73000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
16
In Stock
1 : $19.39000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.126" (3.20mm)-0.120" (3.05mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
6
In Stock
1 : $3.97000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
0
In Stock
Check Lead Time
1 : $5.40000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
5
In Stock
1 : $7.45000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
852-10-xxx-20-001101
852-10-100-20-001101
CONN HEADER R/A 100P 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1 : $17.41000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.126" (3.20mm)-0.128" (3.25mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
0
In Stock
Check Lead Time
1 : $6.51000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
852-10-004-10-001101
852-10-004-10-001101
CONN HEADER VERT 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
2,940 : $0.43554
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
852-80-004-10-002101
852-80-004-10-002101
CONN HEADER VERT 4POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
1,060 : $0.53942
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
852-80-006-10-001101
852-80-006-10-001101
CONN HEADER VERT 6POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
2,310 : $0.54616
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
Showing
1 - 25
of 1,204

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.