Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER R/A 10POS 2.54MM
102792-1
CONN HEADER R/A 10POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
250 : $2.39524
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.135" (3.43mm)
-
0.434" (11.02mm)
Square
Gold
30.0µin (0.76µm)
Gold
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
102792-6
102792-6
CONN HEADER R/A 6POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,500 : $5.67672
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.135" (3.43mm)
-
0.434" (11.02mm)
Square
Gold
30.0µin (0.76µm)
Gold
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.