Showing
of 923
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5T10842MC
M80-5T10842MC
CONN HEADER VERT 8POS 2MM
Harwin Inc.
626
In Stock
1 : $7.77000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Turn Lock-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 121°C-UL94 V-0Black2.2A120V
M80-5000642
M80-5000642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
492
In Stock
1 : $11.06000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.128" (3.25mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A120V
M80-5001442
M80-5001442
CONN HEADER VERT 14POS 2MM
Harwin Inc.
602
In Stock
1 : $11.70000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.128" (3.25mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A120V
M80-5100442
M80-5100442
CONN HEADER VERT 4POS 2MM
Harwin Inc.
942
In Stock
1 : $13.20000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5 SERIES
M80-5002642
CONN HEADER VERT 26POS 2MM
Harwin Inc.
870
In Stock
1 : $13.37000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.128" (3.25mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A120V
M80-50020
M80-5003442
CONN HEADER VERT 34POS 2MM
Harwin Inc.
728
In Stock
1 : $14.47000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.128" (3.25mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A120V
M80-5300642
M80-5300642
CONN HEADER R/A 6POS 2MM
Harwin Inc.
183
In Stock
1 : $14.74000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5100842
M80-5100842
CONN HEADER VERT 8POS 2MM
Harwin Inc.
874
In Stock
1 : $15.09000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-51010
M80-5101042
CONN HEADER VERT 10POS 2MM
Harwin Inc.
11
In Stock
1 : $15.38000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5101442
M80-5101442
CONN HEADER VERT 14POS 2MM
Harwin Inc.
563
In Stock
1 : $15.93000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5102042
M80-5102042
CONN HEADER VERT 20POS 2MM
Harwin Inc.
549
In Stock
1 : $16.53000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5111842
M80-5111842
CONN HEADER VERT 18POS 2MM
Harwin Inc.
712
In Stock
1 : $16.59000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.173" (4.40mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5302642
M80-5302642
CONN HEADER R/A 26POS 2MM
Harwin Inc.
444
In Stock
1 : $16.74000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5102622
M80-5112642
CONN HEADER VERT 26POS 2MM
Harwin Inc.
155
In Stock
1 : $16.80000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.173" (4.40mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
Datamate J-Tek Series
M80-5420642
CONN HEADER SMD R/A 6POS 2MM
Harwin Inc.
32
In Stock
1 : $17.37000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderThreaded---0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5103442
M80-5103442
CONN HEADER VERT 34POS 2MM
Harwin Inc.
244
In Stock
1 : $17.86000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5400442
M80-5400442
CONN HEADER R/A 4POS 2MM
Harwin Inc.
1,544
In Stock
1 : $18.97000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5105042
M80-5105042
CONN HEADER VERT 50POS 2MM
Harwin Inc.
843
In Stock
1 : $19.71000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5122642
M80-5122642
CONN HEADER SMD 26POS 2MM
Harwin Inc.
1,601
In Stock
1 : $20.07000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderThreaded---0.234" (5.95mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5122042
M80-5122042
CONN HEADER SMD 20POS 2MM
Harwin Inc.
522
In Stock
1 : $20.23000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderThreaded---0.234" (5.95mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5402042
M80-5402042
CONN HEADER R/A 20POS 2MM
Harwin Inc.
771
In Stock
1 : $21.22000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5403442
M80-5403442
CONN HEADER R/A 34POS 2MM
Harwin Inc.
420
In Stock
1 : $22.86000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M83-LMT1M2N60-0000-000
M83-LMT1M2N60-0000-000
CONN HEADER VERT 60POS 2MM
Harwin Inc.
428
In Stock
1 : $24.08000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)6030.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.126" (3.20mm)-0.240" (6.10mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact120V
M83-LML3M7N36-0000-000
M83-LML3M7N36-0000-000
CONN HEADER R/A 36POS 2MM
Harwin Inc.
334
In Stock
1 : $27.56000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3630.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.157" (4.00mm)-0.303" (7.70mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact800V
M83-LML3M7N96-0000-000 (side)
M83-LML3M7N96-0000-000
CONN HEADER R/A 96POS 2MM
Harwin Inc.
46
In Stock
1 : $48.10000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)9630.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.157" (4.00mm)-0.303" (7.70mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact800V
Showing
of 923

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.