82 (80 + 2 Power) Through Hole Headers, Male Pins

Results: 6
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Features
Board GuideBoard Lock
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MPTC-01-80-01-6.30-01-L-V-LC
MPTC-01-80-01-6.30-01-L-V-LC
CONN HDR 5MM SGNL/PWR COMBO
Samtec Inc.
159
In Stock
1 : $8.68000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
82 (80 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0
In Stock
Check Lead Time
48 : $7.35000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
82 (80 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
MPTC-01-80-01-6.30-01-T-V
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
1 : $6.47000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
82 (80 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
MPTC-01-80-01-6.30-01-T-V-LC
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
1 : $6.79000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
82 (80 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
MPTC-01-80-01-6.30-03-L-V
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
1 : $8.35000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
82 (80 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
MPTC-01-80-01-6.30-03-L-V-LC
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
1 : $8.68000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
82 (80 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.