Showing
1 - 23
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
90814-0808
0908140808
CONN HEADER SMD 8POS 1.27MM
Molex
15,937
In Stock
1 : $0.88000
Tube
Tube
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0808
0908140208
CONN HEADER SMD 8POS 1.27MM
Molex
27,907
In Stock
1 : $1.58000
Cut Tape (CT)
600 : $0.95788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinCartridge BrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0808
0908140908
CONN HEADER SMD 8POS 1.27MM
Molex
10,700
In Stock
1 : $1.03000
Cut Tape (CT)
600 : $0.70942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
0908140508
0908140508
CONN HEADER SMD 8POS 1.27MM
Molex
9,957
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.75245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-xx08 Nickel
0908143908
CONN HEADER SMD 8POS 1.27MM
Molex
24,249
In Stock
1 : $1.20000
Cut Tape (CT)
600 : $0.82780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-xx08 Nickel
0908143808
CONN HEADER SMD 8POS 1.27MM
Molex
3,548
In Stock
1 : $1.32000
Tube
Tube
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularPalladium-Nickel24.0µin (0.61µm)TinCartridge BrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural--
90814-0808
0908140708
CONN HEADER SMD 8POS 1.27MM
Molex
8,099
In Stock
1 : $1.07000
Cut Tape (CT)
600 : $0.73710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-xx08 Nickel
0908143708
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Check Lead Time
9,000 : $0.56996
Bulk
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
CONN HEADER SMD 8POS 1.27MM
0908143508
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Check Lead Time
9,000 : $0.64075
Bulk
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-xx08 Nickel
0908143208
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Check Lead Time
1,800 : $0.92381
Bulk
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0808
0908140008
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Obsolete
Tube
ObsoleteHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-xx08 Nickel
0908143008
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Obsolete
Tube
ObsoleteHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
90814-0808
0908140608
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
90814-xx08 Nickel
0908143608
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.161" (4.10mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
CONN HEADER SMD 8POS 1.27MM
0908140308
CONN HEADER SMD 8POS 1.27MM
Molex
0
In Stock
Active
Tube
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
8CKT PICOFLEX SMT HEADER ASSEMBL
0908140558
8CKT PICOFLEX SMT HEADER ASSEMBL
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
8CCT W/O PEG W/O CAP 6.4MM
0908140507
8CCT W/O PEG W/O CAP 6.4MM
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-7Board to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural1.2A250V
PREMO-1T LVDS 0.5 LGT 254MM TYPE
0908147708
PREMO-1T LVDS 0.5 LGT 254MM TYPE
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural2.4A250V
PREMO-1T LVDS 0.5 LGT 610MM TYPE
0908147908
PREMO-1T LVDS 0.5 LGT 610MM TYPE
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural2.4A250V
PREMO-1T LVDS 0.5 LGT 152MM TYPE
0908147608
PREMO-1T LVDS 0.5 LGT 152MM TYPE
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural2.4A250V
PREMO-1T LVDS 0.5 LGT 102MM TYPE
0908147208
PREMO-1T LVDS 0.5 LGT 102MM TYPE
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural2.4A250V
PREMO-1T LVDS 0.5 LGT 51MM TYPEA
0908147008
PREMO-1T LVDS 0.5 LGT 51MM TYPEA
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)---RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural2.4A250V
PREMO-1T LVDS 0.5 LGT 305MM TYPE
0908147808
PREMO-1T LVDS 0.5 LGT 305MM TYPE
Molex
0
In Stock
Active
Bulk
ActiveHeaderMale Blade0.050" (1.27mm)81-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass Filled---UL94 V-0Natural2.4A250V
Showing
1 - 23
of 23

8 Board to Cable/Wire Molex Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.