Header Headers, Male Pins

Results: 11
Packaging
BulkTray
Pitch - Mating
0.165" (4.19mm)0.165" (4.20mm)-
Number of Positions
1224 (12 + 12)24
Number of Rows
2-
Row Spacing - Mating
0.280" (7.10mm)-
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right Angle
Contact Length - Post
0.112" (2.84mm)0.112" (2.85mm)0.120" (3.05mm)-
Insulation Height
1.190" (30.23mm)1.299" (33.00mm)1.378" (35.00mm)
Contact Finish - Mating
GoldNickelTin
Contact Finish - Post
-Tin
Contact Material
-Copper Alloy
Insulation Material
PlasticPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6, Glass Filled
Features
-Mounting Flange
Operating Temperature
-55°C ~ 125°C-
Ingress Protection
-IP67, IP69KIP67/IP6K9KIP68/IP6K9K
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGrayGreen
Current Rating (Amps)
7.5A-Varies by Wire Gauge
Voltage Rating
250VAC250VAC/DC250VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,604
In Stock
1 : $19.46000
Bulk
Bulk
ActiveHeaderMale Pin-122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.84mm)-1.378" (35.00mm)CircularNickel-Tin-PlasticMounting Flange-IP68/IP6K9K-Black--
1,959
In Stock
1 : $16.54000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1220.280" (7.10mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.120" (3.05mm)-1.299" (33.00mm)CircularNickel-Tin-PlasticMounting Flange-IP68/IP6K9K-Gray--
928
In Stock
1 : $16.54000
Bulk
Bulk
ActiveHeaderMale Pin-122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.120" (3.05mm)-1.299" (33.00mm)CircularTin-Tin-PlasticMounting Flange-IP68/IP6K9K-Gray--
245
In Stock
1 : $28.30000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.85mm)-1.378" (35.00mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°C--Black7.5A250VAC/DC
155
In Stock
1 : $16.69000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1220.280" (7.10mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.120" (3.05mm)-1.299" (33.00mm)CircularTin-Tin-PlasticMounting Flange-IP68/IP6K9K-Gray--
104
In Stock
1 : $22.78000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.19mm)12--AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.85mm)-1.378" (35.00mm)CircularNickel---PlasticMounting Flange-55°C ~ 125°CIP67, IP69K-Black7.5A250VAC
84
In Stock
1 : $54.40000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)242-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.84mm)-1.378" (35.00mm)CircularGold-Tin-Plastic--55°C ~ 125°CIP67/IP6K9KUL94 V-0BlackVaries by Wire Gauge250VDC
77
In Stock
1 : $23.49000
Bulk
Bulk
ActiveHeaderMale Pin-24 (12 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.84mm)-1.378" (35.00mm)CircularNickel-Tin-PlasticMounting Flange-IP68/IP6K9K-Green--
87
In Stock
1 : $29.58000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.85mm)-1.378" (35.00mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°C--Black7.5A250VAC/DC
0
In Stock
Check Lead Time
1 : $24.64000
Bulk
Bulk
ActiveHeaderMale Pin-24 (12 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.84mm)-1.378" (35.00mm)CircularNickel-Tin-PlasticMounting Flange-IP68/IP6K9K-Gray--
0
In Stock
Check Lead Time
1 : $16.54000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.19mm)12--AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder---1.190" (30.23mm)CircularNickel--Copper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledMounting Flange-55°C ~ 125°C--Gray7.5A250VAC
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.