Showing
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
125
In Stock
1 : $3.32000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
105
In Stock
1 : $4.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
102
In Stock
1 : $6.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.125" (3.18mm)--0.100" (2.54mm)CircularGold10.0µin (0.25µm)Gold-Polyamide (PA46), Nylon 4/6----Black--
8MM-11-0002-02-279191
8MM-11-0002-02-279191
CONN HEADER SMD R/A 2POS 2.54MM
Preci-Dip
2,890
In Stock
1 : $1.52000
Cut Tape (CT)
2,300 : $0.81485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.096" (2.44mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black3A150VDC
236
In Stock
1 : $6.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.147" (3.73mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)-BrassPolyamide (PA46), Nylon 4/6--55°C ~ 125°C-UL94 V-0Black--
142
In Stock
1 : $6.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.140" (3.56mm)--0.100" (2.54mm)CircularGold10.0µin (0.25µm)Gold-Polyamide (PA46), Nylon 4/6----Black--
860-10-002-10-001101
860-10-002-10-001101
CONN HEADER VERT 2POS 1MM
Preci-Dip
1,964
In Stock
1 : $0.61000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.086" (2.20mm)0.098" (2.50mm)0.241" (6.13mm)0.047" (1.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
190
In Stock
1 : $16.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
178
In Stock
1 : $9.31000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
8xx-10-002-40-0011x1
830-10-002-40-001101
CONN HEADER SMD R/A 2POS 2MM
Preci-Dip
4,990
In Stock
1 : $0.64000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.141" (3.60mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-10-102-00-xxx101
350-10-102-00-006101
CONN HEADER VERT 2POS 2.54MM
Preci-Dip
645
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.114" (2.90mm)0.394" (10.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-002-x0-00x101
800-10-002-20-001101
CONN HEADER R/A 2POS 2.54MM
Preci-Dip
210
In Stock
1 : $0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-10-102-00-xxx101
350-10-102-00-019101
CONN HEADER VERT 2POS 2.54MM
Preci-Dip
842
In Stock
1 : $0.63000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.108" (2.75mm)0.301" (7.64mm)0.071" (1.80mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
830 Series
830-10-002-20-001101
CONN HEADER R/A 2POS 2MM
Preci-Dip
138
In Stock
1 : $0.64000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.141" (3.60mm)0.126" (3.20mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
399-10-102-10-009101
399-10-102-10-009101
CONN HEADER R/A 2POS 2.54MM
Preci-Dip
270
In Stock
1 : $0.68000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
850 Series
850-10-002-40-001101
CONN HEADER SMD R/A 2POS 1.27MM
Preci-Dip
927
In Stock
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
860-10-002-40-001101
860-10-002-40-001101
CONN HEADER SMD R/A 2POS 1MM
Preci-Dip
650
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.086" (2.20mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
50
In Stock
1 : $11.11000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.110" (2.79mm)0.394" (10.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
50
In Stock
1 : $13.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.110" (2.79mm)0.394" (10.00mm)0.110" (2.79mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
50
In Stock
1 : $14.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.110" (2.79mm)0.394" (10.00mm)0.110" (2.79mm)CircularTin-Lead200.0µin (5.08µm)Tin-LeadBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
50
In Stock
1 : $14.20000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularTin-Lead200.0µin (5.08µm)Tin-LeadBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
50
In Stock
1 : $14.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.156" (3.96mm)0.477" (12.12mm)0.110" (2.79mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
50
In Stock
1 : $14.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.121" (3.07mm)-0.276" (7.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyThermoplastic----Black--
50
In Stock
1 : $14.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.120" (3.05mm)0.330" (8.38mm)0.085" (2.15mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
50
In Stock
1 : $14.53000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
Showing
of 42

2 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.