Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
51025-02-0100-01
51025-02-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 2 CO
CNC Tech
20,503
In Stock
1 : $0.10000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-02-0200-01
51125-02-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 2 C
CNC Tech
16,089
In Stock
1 : $0.15000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-03-0200-01
51125-03-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 3 C
CNC Tech
4,508
In Stock
1 : $0.16000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-04-0200-01
51125-04-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 4 C
CNC Tech
12,555
In Stock
1 : $0.20000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51025-06-0100-01
51025-06-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 6 CO
CNC Tech
1,331
In Stock
1 : $0.20000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-05-0200-01
51125-05-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 5 C
CNC Tech
17,579
In Stock
1 : $0.24000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-08-0200-01
51125-08-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 8 C
CNC Tech
1,748
In Stock
1 : $0.37000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
25SH-B-06-TR
25SH-B-06-TR
CONN HEADER R/A 6POS 2.5MM
Adam Tech
3,730
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A (AC/DC)250VAC
140-506-415-001
140-506-415-001
2.0MM PITCH CONNECTOR WITH 6 P.C
EDAC Inc.
3,163
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
51125-11-0200-01
51125-11-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 11
CNC Tech
1,487
In Stock
1 : $0.42000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)111-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
140-506-415-000
140-506-415-000
2.0MM PITCH CONNECTOR WITH 6 P.C
EDAC Inc.
6,629
In Stock
1 : $0.24000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock---0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
52025-06-0100-01
52025-06-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 6 CO
CNC Tech
5,694
In Stock
1 : $0.26000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.138" (3.50mm)-0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 85°C-UL94 V-0Beige3A250V
51125-09-0200-01
51125-09-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 9 C
CNC Tech
1,989
In Stock
1 : $0.41000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
S6B-XH-A(LF)(SN)
S6B-XH-A(LF)(SN)
CONN HEADER R/A 6POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.42000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
1 - 14
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.