Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0705430002
0705430002
CONN HEADER VERT 3POS 2.54MM
Molex
57,401
In Stock
1 : $1.12000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
AMPMODU MTE Series
5-104363-1
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
32,221
In Stock
1 : $1.15000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.550" (13.97mm)0.535" (13.60mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
Mini-Fit Jr 5566
0039296028
CONN HEADER VERT 2POS
Molex
32,572
In Stock
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
68692-xxx
68692-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
2,984
In Stock
1 : $0.72000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
UL94V-2 4POS
350584-4
CONN HEADER VERT 4POS 6.35MM
TE Connectivity AMP Connectors
3,673
In Stock
1 : $3.34000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.215" (5.46mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
C-Grid III 90130 Tin Pins
0901301130
CONN HEADER VERT 30POS 2.54MM
Molex
2,193
In Stock
1 : $5.68000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
UL94V-2 3x2POS
350585-4
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
789
In Stock
1 : $5.48000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)630.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.215" (5.46mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
UL94V-2 2POS
350582-4
CONN HEADER VERT 2POS 6.35MM
TE Connectivity AMP Connectors
739
In Stock
1 : $1.94000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.215" (5.46mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
0462070208
0462070208
CONN HEADER VERT 8POS 4.2MM
Molex
505
In Stock
1 : $2.98000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.207" (5.26mm)-0.535" (13.60mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
0
In Stock
800 : $0.69551
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
Showing
1 - 10
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.