if (Model.NotificationsEnabled) { }

Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
12,474
In Stock
1 : $0.24000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
5055680731
5055680331
1.25WB SGL ST ASSY 3CKT BK G038
Molex
10,926
In Stock
1 : $0.93000
Cut Tape (CT)
1,200 : $0.57544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
15.0µin (0.38µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
PRPC0xxSAAN-RC
PRPC005SAAN-RC
CONN HEADER VERT 5POS 2.54MM
Sullins Connector Solutions
9,490
In Stock
Value Added Item
1 : $0.35000
Bulk
-
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
P(B,C)CxxSAAN
PBC05SAAN
CONN HEADER VERT 5POS 2.54MM
Sullins Connector Solutions
6,842
In Stock
Value Added Item
1 : $0.56000
Bulk
-
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
1.25WB DL RA ASSY 12CKT BK G038
5054481231
1.25WB DL RA ASSY 12CKT BK G038
Molex
0
In Stock
Check Lead Time
3,000 : $1.47913
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.352" (8.95mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
1.5A per Contact
50VAC/DC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.