Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,276 In Stock | 1 : $36.02000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyphthalamide (PPA) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
2,514 In Stock | 1 : $11.44000 Cut Tape (CT) 280 : $8.20925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.260" (6.60mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
200 In Stock | 1 : $18.43000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Threaded | - | - | - | 0.234" (5.95mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
41 In Stock | 1 : $4.87000 Cut Tape (CT) 220 : $3.74791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.325" (8.25mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
129 In Stock | 1 : $0.61000 Cut Tape (CT) 1,700 : $0.30704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.126" (3.20mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : $19.43000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Threaded | - | - | - | 0.234" (5.95mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V |