Headers, Male Pins

Results: 6
Manufacturer
3MMolex
Series
929PicoBlade 53261PicoBlade 53398
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
346746
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.235" (5.97mm)-
Contact Length - Post
0.110" (2.79mm)-
Overall Contact Length
0.445" (11.30mm)-
Insulation Height
0.100" (2.54mm)0.134" (3.40mm)0.185" (4.70mm)-
Contact Shape
RectangularSquare
Contact Finish - Mating
-GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)39.4µin (1.00µm)-
Contact Finish - Post
-GoldTin
Contact Material
-Copper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
2.5A-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532610371
0532610371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
8,261
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
34,028
In Stock
1 : $0.75000
Cut Tape (CT)
1,400 : $0.38779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
PicoBlade 53398
0533980771
CONN HEADER SMD 7POS 1.25MM
Molex
7,680
In Stock
109,200
Factory
1 : $1.03000
Cut Tape (CT)
1,000 : $0.56657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
0533980467
0533980467
CONN HEADER SMD 4POS 1.25MM
Molex
16,290
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.79007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
-
Rectangular
-
-
-
-
-
Solder Retention
-
-
-
Natural
-
-
0533980667
0533980667
CONN HEADER SMD 6POS 1.25MM
Molex
227
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $0.91158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
929665-01-xx-xx
929665-01-23-I
CONN HEADER VERT 46POS 2.54MM
3M
0
In Stock
Value Added Item
1 : $9.93000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
46
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.110" (2.79mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Copper Alloy
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
2.5A
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.