Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
961Micro-Fit 3.0 43650
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
25
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.217" (5.50mm)-
Contact Length - Post
0.130" (3.30mm)-
Overall Contact Length
0.445" (11.30mm)-
Insulation Height
0.098" (2.50mm)0.172" (4.37mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
60.0µin (1.52µm)Flash
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Features
-Solder Retention
Operating Temperature
-25°C ~ 105°C-
Current Rating (Amps)
2A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
43650-0512
0436500512
CONN HEADER SMD R/A 5POS 3MM
Molex
4,048
In Stock
1 : $3.14000
Cut Tape (CT)
320 : $1.88378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-
-
UL94 V-0
Black
-
-
961 Series
961102-6404-AR
CONN HEADER VERT 2POS 2.54MM
3M
12,213
In Stock
Value Added Item
1 : $0.28000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.