Headers, Male Pins

Results: 8
Manufacturer
MolexSamtec Inc.Sullins Connector Solutions
Series
Milli-Grid 87831Milli-Grid 87832Milli-Grid 87833PicoBlade 53398SBH21Tiger Eye™ TFM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
56144050
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.150" (3.81mm)-
Contact Length - Post
0.098" (2.50mm)0.110" (2.79mm)-
Insulation Height
0.185" (4.70mm)0.220" (5.60mm)0.225" (5.72mm)0.248" (6.30mm)0.252" (6.40mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Board GuideBoard Guide, Keying SlotKeying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A2.9A per Contact-
Voltage Rating
125V275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
05339805xx
0533980571
CONN HEADER SMD 5POS 1.25MM
Molex
37,385
In Stock
1 : $1.29000
Cut Tape (CT)
1,000 : $0.71136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
PicoBlade 53398
0533980671
CONN HEADER SMD 6POS 1.25MM
Molex
28,503
In Stock
151,200
Factory
1 : $0.95000
Cut Tape (CT)
1,400 : $0.52359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
48,285
In Stock
1 : $2.24000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide-55°C ~ 105°C-UL94 V-0Black--
3,551
In Stock
1 : $1.35000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.110" (2.79mm)-0.220" (5.60mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black2A-
87331-5020, 87831-5020
0878315020
CONN HEADER VERT 50POS 2MM
Molex
674
In Stock
1 : $6.40000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black2A125V
TFM-120-02-L-DH
TFM-120-02-L-DH
CONN HEADER SMD R/A 40POS 1.27MM
Samtec Inc.
277
In Stock
901
Factory
1 : $9.01000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.150" (3.81mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
Milli-Grid 87832 50pos Series
0878325020
CONN HEADER SMD 50POS 2MM
Molex
1,916
In Stock
1 : $7.10000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot-55°C ~ 105°C-UL94 V-0Black--
CONN HEADER R/A 50POS 2MM
0878335021
CONN HEADER R/A 50POS 2MM
Molex
0
In Stock
Check Lead Time
1,000 : $4.71668
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)--0.248" (6.30mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black--
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.