Headers, Male Pins

Results: 7
Packaging
BulkStrip
Number of Positions
61012202634
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Screw LockThreaded
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)
Insulation Height
0.193" (4.90mm)0.209" (5.30mm)
Contact Finish - Post
-Gold
Features
Mating Flange, Mounting Flange, Pick and PlaceMating Flange, Mounting Flange, Pick and Place, Polarizing Key
Current Rating (Amps)
2A per Contact2A
Voltage Rating
450V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G125-MV11005M2P
G125-MV11005M2P
CONN HEADER VERT 10POS 1.25MM
Harwin Inc.
1,165
In Stock
1 : $10.73000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A-
G125-MV12005M2P
G125-MV12005M2P
CONN HEADER VERT 20POS 1.25MM
Harwin Inc.
1,127
In Stock
1 : $11.81000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)2020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact450V
G125-MH10605M4P
G125-MH10605M4P
CONN HDR 1.25MM R/A 6POS
Harwin Inc.
2,138
In Stock
1 : $20.05000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MV11205M2P
G125-MV11205M2P
CONN HEADER VERT 12POS 1.25MM
Harwin Inc.
302
In Stock
1 : $10.95000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)1220.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A-
G125-MV13405M2P
G125-MV13405M2P
CONN HEADER VERT 34POS 1.25MM
Harwin Inc.
135
In Stock
1 : $13.37000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)3420.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact450V
G125-MV10605M2P
G125-MV10605M2P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
70
In Stock
1 : $10.52000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A-
G125-MV12605M2P
G125-MV12605M2P
CONN HEADER VERT 26POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : $12.48000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)2620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact450V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.