Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
FTSHMilli-Grid 87832Minitek127® 20021511PicoBlade 53047
Packaging
TrayTube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
2101420
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallShrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.120" (3.05mm)0.141" (3.60mm)-
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.099" (2.51mm)0.165" (4.20mm)0.213" (5.40mm)0.252" (6.40mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)35.4µin (0.90µm)
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)PlasticPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Board GuideKeying ShroudKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact3.4A per Contact-
Voltage Rating
125VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
51,670
In Stock
1 : $0.23000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
54,152
In Stock
1 : $2.24000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide-55°C ~ 105°C-UL94 V-0Black--
20021511-00020T4LF
20021511-00020T4LF
CONN HEADER VERT 20POS 1.27MM
Amphenol ICC (FCI)
724
In Stock
1 : $2.19000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.091" (2.30mm)-0.213" (5.40mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
FTSH-105-01-L-DV-K
FTSH-105-01-L-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
0
In Stock
3,276
Factory
Check Lead Time
1 : $1.88000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.