Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
548,644
In Stock
1 : $0.78000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
200,303
In Stock
1 : $0.14000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
2500 Series 20 Pos
N2520-6002-RB
CONN HEADER VERT 20POS 2.54MM
3M
35,863
In Stock
1 : $2.87000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
2,429,642
In Stock
1 : $0.17000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
KK42375 Series Gold 2 Pins
0022284023
CONN HEADER VERT 2POS 2.54MM
Molex
12,367
In Stock
180,000
Factory
Value Added Item
1 : $0.19000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold 3 Pins
0022284033
CONN HEADER VERT 3POS 2.54MM
Molex
17,715
In Stock
Value Added Item
1 : $0.27000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
1 - 6
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.