Headers, Male Pins

Results: 2
Series
Micro-Lock PLUS 505568PicoBlade 53261
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Number of Positions
78
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockPush-Pull
Insulation Height
0.134" (3.40mm)0.165" (4.20mm)
Contact Shape
RectangularSquare
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532610771
0532610771
CONN HEADER SMD R/A 7POS 1.25MM
Molex
12,778
In Stock
1 : $0.88000
Cut Tape (CT)
1,600 : $0.45465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
5055680871
5055680871
CONN HEADER SMD 8POS 1.25MM
Molex
9,662
In Stock
1 : $1.16000
Cut Tape (CT)
1,200 : $0.63929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.