Headers, Male Pins

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-Milli-Grid 87831
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
1014
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)
Contact Length - Post
0.098" (2.50mm)0.100" (2.54mm)
Insulation Height
0.240" (6.10mm)0.252" (6.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C
Current Rating (Amps)
2A3A
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
15,307
In Stock
1 : $2.72000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
PECxxDBAN Series
PEC05DBAN
CONN HEADER R/A 10POS 2.54MM
Sullins Connector Solutions
3,171
In Stock
Value Added Item
1 : $1.02000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
-
0.240" (6.10mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.