Headers, Male Pins

Results: 3
Manufacturer
Cvilux USAMolex
Series
-KK254, 42375Mini-SPOX 5267
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
25
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.138" (3.50mm)0.303" (7.70mm)0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)0.146" (3.70mm)
Overall Contact Length
0.350" (8.89mm)0.530" (13.46mm)0.575" (14.60mm)
Insulation Height
0.090" (2.29mm)0.232" (5.90mm)0.370" (9.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)120.0µin (3.05µm)160.0µin (4.06µm)
Contact Material
-Brass
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6T
Operating Temperature
-25°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
7A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CI5204P1V00-NH
CI5202P1V00-NH
2 POS 3.96MM(.156) WIRE TO BOARD
Cvilux USA
4,429
In Stock
1 : $0.16000
Bag
-
Bag
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7A
250VAC
KK42375 Series Gold 2 Pins
0022284024
CONN HEADER VERT 2POS 2.54MM
Molex
1,243
In Stock
Value Added Item
1 : $0.25000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
SPOX 5267 Crimped Pins
0099990989
CONN HEADER VERT 5POS 2.5MM
Molex
217
In Stock
1 : $0.37000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
160.0µin (4.06µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.