Headers, Male Pins

Results: 3
Manufacturer
MolexSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-Micro MATE-N-LOKMilli-Grid 87833
Packaging
BulkTrayTube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
2814
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.141" (3.60mm)-
Contact Length - Post
0.085" (2.16mm)0.091" (2.30mm)-
Overall Contact Length
0.248" (6.30mm)-
Insulation Height
0.039" (1.00mm)0.248" (6.30mm)0.290" (7.37mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9T
Features
-Board LockKeying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Insulation Color
-Black
Current Rating (Amps)
1A-Varies by Wire Gauge
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB021VWVN-RC
GRPB021VWVN-RC
CONN HEADER VERT 2POS 1.27MM
Sullins Connector Solutions
23,221
In Stock
1 : $0.25000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
0878335320
0878331421
CONN HEADER R/A 14POS 2MM
Molex
10,737
In Stock
1 : $1.82000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
2,272
In Stock
1 : $1.20000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.