Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
178307-2
CONN HEADER R/A 16POS 3.81MM
TE Connectivity AMP Connectors
2,278
In Stock
1 : $8.56005
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.150" (3.81mm)
16
2
0.200" (5.08mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.568" (14.43mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
178306-2, 178306-3
CONN HEADER R/A 12POS 3.81MM
TE Connectivity AMP Connectors
2,652
In Stock
1 : $7.35000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Tab
0.150" (3.81mm)
12
2
0.200" (5.08mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.568" (14.43mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.