Showing
1 - 25
of 523,133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00-TR
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
495,351
In Stock
1 : $0.80000
Cut Tape (CT)
700 : $0.52721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-10-0300-00-TR
3221-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
75,727
In Stock
1 : $0.94000
Cut Tape (CT)
700 : $0.58176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
241,444
In Stock
1 : $0.61000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0100-00
3020-10-0100-00
CONN HEADER VERT 10POS 2.54MM
CNC Tech
65,877
In Stock
1 : $0.61000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
3020-10-0300-00
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
CNC Tech
83,007
In Stock
1 : $0.68000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
53,481
In Stock
1 : $0.68000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
64,035
In Stock
1 : $0.73000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0-1A-
3020-14-0300-00
3020-14-0300-00
CONN HEADER SMD 14POS 2.54MM
CNC Tech
28,530
In Stock
1 : $0.76000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
33,307
In Stock
1 : $0.76000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
567,007
In Stock
1 : $0.78000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-16-0300-00
3020-16-0300-00
CONN HEADER SMD 16POS 2.54MM
CNC Tech
30,201
In Stock
1 : $0.85000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3020-20-0300-00
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
39,710
In Stock
1 : $0.97000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0300-00-TR
3220-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
28,819
In Stock
1 : $1.42000
Cut Tape (CT)
700 : $0.91910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-20-0300-00-TR
3221-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
26,326
In Stock
1 : $1.53000
Cut Tape (CT)
700 : $0.98980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-14-0300-00
3220-14-0300-00
CONN HEADER SMD 14POS 1.27MM
CNC Tech
29,206
In Stock
1 : $1.03000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-20-0300-00-TR
3020-20-0300-00-TR
CONN HEADER SMD 20POS 2.54MM
CNC Tech
17,114
In Stock
1 : $1.47000
Cut Tape (CT)
300 : $1.03627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0100-00
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
23,599
In Stock
1 : $1.08000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-26-0300-00
3020-26-0300-00
CONN HEADER SMD 26POS 2.54MM
CNC Tech
23,927
In Stock
1 : $1.17000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
57,125
In Stock
1 : $1.32000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3210-10-003-12-00
3210-10-003-12-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
31,139
In Stock
1 : $1.58000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Short----SquareGoldFlash-BrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0-1A-
51025-02-0100-01
51025-02-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 2 CO
CNC Tech
20,505
In Stock
1 : $0.10000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
256,161
In Stock
1 : $0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
184,848
In Stock
1 : $0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
B2B-EH-A
B2B-EH-A(LF)(SN)
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
557,492
In Stock
1 : $0.14000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
201,365
In Stock
1 : $0.14000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
Showing
1 - 25
of 523,133

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.