Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexWürth Elektronik
Series
Milli-Grid 87832Minitek127® 1.27mmWR-BHD
Packaging
TrayTube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
101420
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.141" (3.60mm)-
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)-
Overall Contact Length
0.309" (7.86mm)-
Insulation Height
0.098" (2.50mm)0.252" (6.40mm)0.358" (9.10mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 125°C
Current Rating (Amps)
1A per Contact3A-
Voltage Rating
125VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61202021621
61202021621
CONN HEADER VERT 20POS 2.54MM
Würth Elektronik
5,202
In Stock
1 : $0.95000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
20021111-00010T4LF
20021111-00010T4LF
CONN HEADER VERT 10POS 1.27MM
Amphenol ICC (FCI)
6,945
In Stock
1 : $1.00000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.091" (2.30mm)
0.309" (7.86mm)
0.098" (2.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
28,215
In Stock
1 : $2.24000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.