Headers, Male Pins

Results: 5
Manufacturer
CNC TechOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
-302High Performance Interconnect (HPI)MTA-100
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
45710
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
-Locking RampPush-Pull
Contact Length - Mating
0.132" (3.35mm)0.295" (7.49mm)-
Contact Length - Post
0.083" (2.11mm)0.122" (3.10mm)0.134" (3.40mm)0.140" (3.56mm)
Overall Contact Length
0.535" (13.59mm)-
Insulation Height
0.213" (5.40mm)0.239" (6.07mm)0.305" (7.75mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9TPolyester, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A3AVaries by Wire Gauge
Voltage Rating
50VAC/DC250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
53,433
In Stock
1 : $0.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
99,263
In Stock
1 : $0.75000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
4,992
In Stock
1 : $0.20000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
640454-4
640454-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
14,935
In Stock
1 : $0.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
17,844
In Stock
1 : $0.28000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.