Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262,030 In Stock | 1 : $0.48000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.122" (3.10mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyester, Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
3,460 In Stock | 1 : $0.74000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.083" (2.11mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
995 In Stock | 1 : $3.15000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC |