Headers, Male Pins

Results: 4
Manufacturer
Adam TechJST Sales America Inc.MolexWürth Elektronik
Series
GHKK254, 6373PH1WR-BHD
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
2610
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.140" (3.56mm)-
Overall Contact Length
0.454" (11.54mm)0.560" (14.22mm)-
Insulation Height
0.098" (2.50mm)0.159" (4.05mm)0.322" (8.18mm)0.358" (9.10mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying SlotPick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
1A3A-
Voltage Rating
50V250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-11-2022
0022112022
CONN HEADER VERT 2POS 2.54MM
Molex
40,267
In Stock
1 : $0.43000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Connector, Box Header
61201021621
CONN HEADER VERT 10POS 2.54MM
Würth Elektronik
12,189
In Stock
1 : $0.47000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT
CONN HEADER SMD 6POS 1.25MM
JST Sales America Inc.
11,013
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.25888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
PH Series
PH1-02-UA
CONN HEADER VERT 2POS 2.54MM
Adam Tech
115,089
In Stock
1 : $0.10000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.