Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,054 In Stock | 1 : $0.61000 Cut Tape (CT) 500 : $0.40952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.350" (8.89mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,812 In Stock | 1 : $0.66000 Cut Tape (CT) 500 : $0.44678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.350" (8.89mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.27971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.159" (4.05mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V |