Headers, Male Pins

Results: 3
Manufacturer
Sullins Connector SolutionsTE Connectivity AMP ConnectorsWürth Elektronik
Series
AMP-LatchSBH11WR-BHD
Number of Positions
202440
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Latch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)
Overall Contact Length
0.639" (16.23mm)-
Insulation Height
0.358" (9.10mm)0.549" (13.94mm)
Contact Finish - Mating
GoldGold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
-BrassCopper Alloy
Insulation Material
-Polybutylene Terephthalate (PBT)
Features
Keying SlotKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C
Current Rating (Amps)
1A3A
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22,316
In Stock
1 : $0.92000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
61202421621
61202421621
CONN HEADER VERT 24POS 2.54MM
Würth Elektronik
1,702
In Stock
1 : $1.01000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
5499206-4
5499206-4
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
5,339
In Stock
1 : $5.48000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.