Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61900211121
61900211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
11,643
In Stock
1 : $0.56000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.453" (11.50mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Beige3A250V
61900311121
61900311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
3,181
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.453" (11.50mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Beige3A250V
61900411121
61900411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
5,333
In Stock
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)0.559" (14.20mm)0.453" (11.50mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Beige3A250V
61900419521
61900419521
CONN HEADER R/A 4POS 2.54MM
Würth Elektronik
1,450
In Stock
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Beige3A250V
WR-WTB Series-Header, Unshrouded
61900411021
CONN HEADER R/A 4POS 2.54MM
Würth Elektronik
101
In Stock
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.300" (7.62mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Beige3A250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.