Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
770166
1-770166-0
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
6,207
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
501571-2007
5015712007
CONN HEADER SMD R/A 20POS 1MM
Molex
45,758
In Stock
1 : $1.91000
Cut Tape (CT)
800 : $1.34330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
0039301041
0039301041
CONN HEADER R/A 4POS 4.2MM
Molex
1,148
In Stock
1 : $2.14000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
641737-1
641737-1
CONN HEADER R/A 4POS 5.08MM
TE Connectivity AMP Connectors
35,837
In Stock
1 : $2.30000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock-0.140" (3.56mm)-0.345" (8.76mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonBoard Guide, Board Lock-55°C ~ 105°C-UL94 V-2Natural12A250VAC
350792-3
350792-3
CONN HEADER VERT 4POS 6.35MM
TE Connectivity AMP Connectors
3,050
In Stock
1 : $3.62000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0White--
1-350942-0
1-350942-0
CONN HEADER R/A 2POS 6.35MM
TE Connectivity AMP Connectors
7,306
In Stock
1 : $2.11000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.160" (4.06mm)-0.360" (9.14mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonMounting Flange-40°C ~ 105°C-UL94 V-0White12A600VAC
1-350943-0
1-350943-0
CONN HEADER R/A 3POS 6.35MM
TE Connectivity AMP Connectors
20,462
In Stock
1 : $2.15000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.160" (4.06mm)-0.360" (9.14mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonMounting Flange-40°C ~ 105°C-UL94 V-0White12A600VAC
640583-1
640583-1
CONN HEADER R/A 6POS 6.35MM
TE Connectivity AMP Connectors
1,120
In Stock
1 : $3.65000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.160" (4.06mm)-0.360" (9.14mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonMounting Flange-40°C ~ 105°C-UL94 V-0White12A600VAC
3-350944-0
3-350944-0
CONN HEADER R/A 4POS 6.35MM
TE Connectivity AMP Connectors
5,145
In Stock
1 : $5.26000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.160" (4.06mm)-0.360" (9.14mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), NylonMounting Flange-40°C ~ 105°C-UL94 V-0White12A600VAC
3-647106-5
3-647106-5
CONN HEADER SMD 5POS 2.54MM
TE Connectivity AMP Connectors
2,039
In Stock
1 : $2.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallSurface MountSolder-0.290" (7.37mm)--0.347" (8.81mm)SquareTin-Lead-TinCopper AlloyPolyamide (PA46), Nylon 4/6--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC
DME-M-04-RA-E
DME-M-04-RA-E
CONN HEADER R/A 4POS 6.35MM
Adam Tech
294
In Stock
1 : $0.68000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.160" (4.06mm)-0.360" (9.14mm)CircularTin-TinPhosphor BronzePolyamide (PA66), Nylon 6/6Mounting Flange-55°C ~ 105°C-UL94 V-2Natural13A600VAC
UL94V-2 4POS
350430-1
CONN HEADER VERT 4POS 6.35MM
TE Connectivity AMP Connectors
0
In Stock
1 : $0.90000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
Showing
1 - 12
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.