Headers, Male Pins

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-102-01-S-SV-TR
TSM-102-01-L-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
10,462
In Stock
2,252
Factory
1 : $0.32000
Bulk
-
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0039281023
0039281023
CONN HEADER VERT 2POS
Molex
100,829
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
M20-877xx42x
M20-8770242
CONN HEADER SMD 2POS 2.54MM
Harwin Inc.
3,254
In Stock
1 : $0.20000
Bulk
-
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
TSM-102-01-T-SV
TSM-102-01-T-SV-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
5,430
In Stock
375
Factory
1 : $0.22000
Cut Tape (CT)
375 : $0.22000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-103-01-T-SV
TSM-103-01-T-SV-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
3,218
In Stock
1 : $0.29000
Cut Tape (CT)
350 : $0.29000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-115-01-T-DV-P-TR
TSM-110-01-T-DV
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
692
In Stock
1,672
Factory
1 : $1.63000
Tube
-
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-103-01-T-SV
TSM-103-01-T-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
226
In Stock
2,948
Factory
Active
-
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-105-01-T-SV-P-TR
TSM-105-01-T-SV
CONN HEADER SMD 5POS 2.54MM
Samtec Inc.
138
In Stock
9,405
Factory
Active
-
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
LTMM-120-02-L-D-RA
LTMM-120-02-L-D-RA
CONN HEADER R/A 40POS 2MM
Samtec Inc.
26
In Stock
Active
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.237" (6.03mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
LTMM-125-02-L-D-RA
LTMM-125-02-L-D-RA
CONN HEADER R/A 50POS 2MM
Samtec Inc.
11
In Stock
1 : $9.21000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.237" (6.03mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
CONN HEADER R/A 40POS 2MM
LTMM-120-02-G-D-RA
CONN HEADER R/A 40POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
13 : $8.60000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.237" (6.03mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.