Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0039303048
0039303048
CONN HEADER R/A 4POS 4.2MM
Molex
1,428
In Stock
1 : $2.17000
Bulk
-
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
DF50A-10P-1H(51)
DF50A-10P-1H(51)
CONN HEADER SMD R/A 10POS 1MM
Hirose Electric Co Ltd
1,834
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.73452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.239" (6.07mm)
-
Gold
2.00µin (0.051µm)
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
0757575101
0757575421
CONN HEADER VERT 4POS 3.5MM
Molex
1,581
In Stock
1 : $0.96000
Tube
-
Tube
Active
Header, Breakaway
Male Blade
0.138" (3.50mm)
4
2
0.236" (6.00mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.633" (16.09mm)
0.120" (3.05mm)
0.931" (23.64mm)
0.177" (4.50mm)
Square
Tin
59.0µin (1.50µm)
Tin
Cartridge Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.