Headers, Male Pins

Results: 4
Series
-SBH11
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
561422
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)-
Contact Length - Post
0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)
Overall Contact Length
0.331" (8.40mm)-
Insulation Height
0.079" (2.00mm)0.140" (3.56mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
2A3A
Voltage Rating
150V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
17,100
In Stock
1 : $0.49000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
1,794
In Stock
Value Added Item
1 : $0.59000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
0.331" (8.40mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
PEC06SBAN
PEC06SBAN
CONN HEADER R/A 6POS 2.54MM
Sullins Connector Solutions
9,038
In Stock
Value Added Item
1 : $0.81000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
-
0.140" (3.56mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
0
In Stock
Value Added Item
1 : $1.27000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
22
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
0.331" (8.40mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.