Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-11-2032
0022112032
CONN HEADER VERT 3POS 2.54MM
Molex
81,313
In Stock
1 : $0.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
Mini-Fit Jr 5569 6 Position Natural
0039301060
CONN HEADER R/A 6POS 4.2MM
Molex
72,202
In Stock
24,000
Factory
1 : $1.13000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
84,563
In Stock
86,400
Factory
1 : $2.24000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide-55°C ~ 105°C-UL94 V-0Black--
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.