Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM06B-NSHSS-TB-(LF)(SN)
SM06B-NSHSS-TB
CONN HEADER SMD R/A 6POS 1MM
JST Sales America Inc.
47,004
In Stock
1 : $0.77000
Cut Tape (CT)
1,500 : $0.48149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.173" (4.40mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
4,215
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.51484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.236" (6.00mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place Cap, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
1,626
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.45740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.236" (6.00mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place Cap, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
850
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.51067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.236" (6.00mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place Cap, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
0
In Stock
Check Lead Time
1 : $0.27000
Tray
-
Tray
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.