Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)On Shore Technology Inc.Sullins Connector Solutions
Series
302BERGSTIK®Minitek127® 1.27mmSBH41
Packaging
BagBulkTrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
10141620
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)-
Contact Length - Post
0.118" (3.00mm)0.122" (3.10mm)-
Insulation Height
0.100" (2.54mm)0.228" (5.80mm)0.358" (9.10mm)-
Contact Finish - Mating
Gold or Gold, GXT™Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA9T), Nylon 9TPolyester, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A per Contact1A3A
Voltage Rating
125VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
77,725
In Stock
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
302-S141
302-S141
CONN HEADER VERT 14POS 2.54MM
On Shore Technology Inc.
87,940
In Stock
1 : $0.38000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
Minitek 127 20021121 Series
20021121-00014T4LF
CONN HEADER SMD 14POS 1.27MM
Amphenol ICC (FCI)
5,780
In Stock
1 : $1.28000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
333
In Stock
1 : $1.96000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.228" (5.80mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
54202-x08-xx
54202-G0808LF
CONN HEADER SMD 16POS 2.54MM
Amphenol ICC (FCI)
7,056
In Stock
1 : $1.52000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.