Headers, Male Pins

Results: 2
Series
Flex Stack, TSSTSW
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.200" (5.08mm)
Number of Positions
240
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)0.250" (6.35mm)
Contact Length - Post
0.100" (2.54mm)0.130" (3.30mm)
Overall Contact Length
0.430" (10.92mm)-
Insulation Height
0.100" (2.54mm)0.365" (9.27mm)
Contact Finish - Post
GoldTin
Features
-Keying Slot
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-202-07-G-S
TSW-202-07-G-S
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
1,996
In Stock
5,100
Factory
1 : $0.59000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSS-120-0x-x-D-RA
TSS-120-04-L-D-RA
CONN HEADER R/A 40POS 2.54MM
Samtec Inc.
362
In Stock
1 : $5.54000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.250" (6.35mm)
0.130" (3.30mm)
-
0.365" (9.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.