Headers, Male Pins

Results: 4
Number of Positions
810
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.138" (3.50mm)0.142" (3.60mm)
Insulation Height
0.402" (10.20mm)0.504" (12.80mm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-1586039-0
1-1586039-0
CONN HEADER VERT 10POS 4.2MM
TE Connectivity AMP Connectors
1,201
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA66), Nylon 6/6Board Lock-40°C ~ 105°C-UL94 V-2Natural9A600VAC
1586037-8
1586037-8
CONN HEADER VERT 8POS 4.2MM
TE Connectivity AMP Connectors
22,948
In Stock
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-2Natural9A600VAC
9,175
In Stock
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.402" (10.20mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-2Natural9A600VAC
1-1586037-0
1-1586037-0
CONN HEADER VERT 10POS 4.2MM
TE Connectivity AMP Connectors
2,894
In Stock
1 : $0.84000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin80.0µin (2.03µm)TinBrass AlloyPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-2Natural9A600VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.