Headers, Male Pins

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right AngleThrough Hole
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.307" (7.80mm)-
Insulation Height
0.193" (4.90mm)0.272" (6.91mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T, Glass Filled
Features
Board GuideBoard Guide, Solder RetentionSolder Retention
Insulation Color
BeigeGray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
292207-5
292207-5
CONN HEADER VERT 5POS 1.5MM
TE Connectivity AMP Connectors
24,607
In Stock
1 : $0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292227-5
292227-5
CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity AMP Connectors
3,767
In Stock
1 : $1.44000
Cut Tape (CT)
700 : $1.34067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292228-5
292228-5
CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity AMP Connectors
7,590
In Stock
1 : $0.83000
Cut Tape (CT)
700 : $0.75211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.