Headers, Male Pins

Results: 6
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPSEALMX150L 19427
Packaging
BulkTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.157" (4.00mm)0.230" (5.84mm)
Number of Positions
235
Number of Rows
13
Row Spacing - Mating
0.157" (4.00mm)-
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right Angle
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
1.147" (29.13mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
Gold-PalladiumTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Features
Board GuideBoard Guide, SealableBoard Guide, SealedMounting Flange, SealableMounting Flange, Sealed
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGray
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,619
In Stock
1 : $20.73000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
776230-1
776230-1
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
164
In Stock
1 : $16.24000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealable
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
120
In Stock
1 : $17.09000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealable
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
776231-1
776231-1
CONN HEADER VERT 35POS 4MM
TE Connectivity AMP Connectors
6,346
In Stock
1 : $17.52000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
0194270040
0194270040
CONN HEADER R/A 2POS 5.84MM
Molex
290
In Stock
1 : $3.90000
Tray
Tray
Active
Header
Male Blade
0.230" (5.84mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
0.134" (3.40mm)
-
1.147" (29.13mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
560
In Stock
1 : $14.03000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealable
-40°C ~ 125°C
-
-
Gray
Varies by Wire Gauge
250VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.