Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH 1xx-0x-x-DV-x
FTSH-108-01-L-DV-P-TR
CONN HEADER SMD 16POS 1.27MM
Samtec Inc.
789
In Stock
2,850
Factory
1 : $3.07000
Cut Tape (CT)
475 : $1.94000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTS-104-02-F-D
FTS-104-02-F-D
CONN HEADER VERT 8POS 1.27MM
Samtec Inc.
0
In Stock
277
Factory
183
Marketplace
Check Lead Time
115 : $1.10757
Tube
1 : $7.58000
Tube
Tariff may apply if shipping to the United States
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.075" (1.90mm)
0.090" (2.29mm)
0.199" (5.05mm)
0.034" (0.86mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTSH-104-01-F-DV-P-TR
FTSH-104-01-L-DV
CONN HEADER SMD 8POS 1.27MM
Samtec Inc.
235
In Stock
4,293
Factory
Value Added Item
Active
-
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.