Headers, Male Pins

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272041
0022272041
CONN HEADER VERT 4POS 2.54MM
Molex
29,520
In Stock
1 : $0.40000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
10,622
In Stock
1 : $0.56000
Tray
-
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
1-640456-0, 1-640454-0
1-640456-0
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
15,750
In Stock
1 : $0.60000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
AMPMODU MTE Series
5-103635-3
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
31,737
In Stock
1 : $1.04000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103906-1, 103635-1, 5-103635-1, 5-104935-5
5-103635-1
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
12,603
In Stock
1 : $1.08000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
5103311-5
5103311-5
CONN HEADER R/A 20POS 2.54MM
TE Connectivity AMP Connectors
5,519
In Stock
1 : $4.05000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
-
0.360" (9.14mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
CDR-06-GR
CDR-06-GR
HEADER RA TH GOLD 6POS .1" SINGL
Adam Tech
1,438
In Stock
1 : $0.30000
Bag
-
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.134" (3.40mm)
-
0.200" (5.08mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
1718570006
1718570006
CONN HEADER R/A 6POS 2.54MM
Molex
2,582
In Stock
1 : $0.58000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.265" (6.73mm)
0.100" (2.54mm)
-
0.250" (6.35mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Black
-
-
AMPMODU MTE Series
5-103635-2
CONN HEADER R/A 3POS 2.54MM
TE Connectivity AMP Connectors
44,505
In Stock
1 : $0.95000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103634-x
5-103634-2
CONN HEADER R/A 3POS 2.54MM
TE Connectivity AMP Connectors
5,129
In Stock
1 : $1.11000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
AMPMODU MTE Series
5-104363-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
3,842
In Stock
1 : $1.73000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
280379-1
280379-1
CONN HEADER R/A 6POS 2.54MM
TE Connectivity AMP Connectors
8,667
In Stock
Active
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 3 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.260" (6.60mm)
0.138" (3.50mm)
-
0.197" (5.00mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Thermoplastic
-
-40°C ~ 80°C
-
UL94 V-0
Black
3A
40V
2,005
In Stock
Value Added Item
1 : $0.92000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.410" (10.41mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1-1761606-5, 1-1761608-5
1-1761606-5
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
26
In Stock
Active
Tariff may apply if shipping to the United States
Tube
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.237" (6.02mm)
0.102" (2.60mm)
-
0.404" (10.26mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.