Headers, Male Pins

Results: 8
Manufacturer
3MAdam TechJST Sales America Inc.MolexSamtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-25SH929AMPMODU Mod IIMicro-Fit 3.0 43650TSWXH
Packaging
BagBulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)-
Number of Positions
125781018
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.235" (5.97mm)0.318" (8.08mm)0.620" (15.75mm)-
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)0.125" (3.18mm)0.134" (3.40mm)
Overall Contact Length
0.440" (11.18mm)0.445" (11.30mm)0.448" (11.39mm)0.830" (21.08mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.100" (2.54mm)0.228" (5.80mm)0.276" (7.00mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Board Lock
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
2.5A3A3A (AC/DC)3A per Contact-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
693,394
In Stock
1 : $0.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
5-146257-5
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
14,076
In Stock
1 : $1.26000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
25SH-B-07-TR
25SH-B-07-TR
CONN HEADER R/A 7POS 2.5MM
Adam Tech
1,830
In Stock
1 : $0.25000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Friction Lock
-
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A (AC/DC)
250VAC
TSW Series
TSW-101-17-T-S
CONN HEADER VERT 1POS
Samtec Inc.
4,220
In Stock
4,464
Factory
Value Added Item
1 : $0.13000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.620" (15.75mm)
0.110" (2.79mm)
0.830" (21.08mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
2,401
In Stock
Value Added Item
1 : $0.63000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
929 Series
929836-01-04
CONN HEADER VERT 8POS 2.54MM
3M
2,435
In Stock
Value Added Item
1 : $0.92000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.110" (2.79mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Tin-Lead
100.0µin (2.54µm)
-
Copper Alloy
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
2.5A
-
PRPC0xxSAAN-RC
PRPC018SAAN-RC
CONN HEADER VERT 18POS 2.54MM
Sullins Connector Solutions
884
In Stock
Value Added Item
1 : $0.77000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
0436500518
0436500518
CONN HEADER VERT 5POS 3MM
Molex
1
In Stock
1 : $1.19000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.