Headers, Male Pins

Results: 2
Manufacturer
Cvilux USAOn Shore Technology Inc.
Series
302CH87
Number of Positions
1416
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Detent LockPush-Pull
Contact Length - Post
0.110" (2.80mm)0.122" (3.10mm)
Insulation Height
0.358" (9.09mm)0.358" (9.10mm)
Insulation Material
Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Keying Slot
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S161
302-S161
CONN HEADER VERT 16POS 2.54MM
On Shore Technology Inc.
21,352
In Stock
1 : $0.47000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
CH87142V201
CH87142V201
2.54MM(.100) DUAL ROW BOARD STRA
Cvilux USA
320
In Stock
1 : $0.26000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock-0.110" (2.80mm)-0.358" (9.09mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.