Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
81,646
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.31987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
75869-131(LF)
75869-131LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
26,444
In Stock
1 : $0.88000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
61200621721
61200621721
CONN HEADER R/A 6POS 2.54MM
Würth Elektronik
3,959
In Stock
1 : $1.16000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
BHR-06-VUA
BHR-06-VUA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : $0.25000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.130" (3.30mm)-0.346" (8.80mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
75867-131LF
75867-131LF
CONN HEADER R/A 6POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $1.00000
Bulk
95 : $0.76000
Box
Bulk
Box
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.362" (9.20mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.